APM-IOT-GATEWAY

Trumeter
186-APM-IOT-GATEWAY
APM-IOT-GATEWAY

Mfr.:

Description:
Gateways APM Gateway with Standard Trumeter Cloud online dashboard subscription

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,33 € 151,33 €
133,66 € 1.336,60 €
127,56 € 3.189,00 €

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Gateways
RoHS:  
Gateways
Ethernet
12 VDC
24 VDC
- 20 C
+ 60 C
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 125 mm x 125 mm x 25 mm
Power Consumption: 1.5 W
Product Type: Gateways
Series: APM
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: TRUMETER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

APM Gateway with APM Link

Trumeter APM Gateway with APM Link is a remote monitoring solution designed for up to 4 APMs with Trumeter Cloud. This gateway uses APM links for seamless integration and secure connectivity. The APM gateway remotely monitors system readings status and provides real-time alerts via email and SMS. This gateway features a plug-and-play design out-of-the-box with simple wiring and configuration and comes with an Ethernet connection and a Trumeter Cloud online dashboard subscription. The APM gateway provides a compact design for easy installation and can export data recording securely stored in the cloud. This device operates at a 12V to 24V input voltage range, 1.5W maximum power, 20mA APM current link, and 50Hz to 60Hz supply frequency range. The APM gateway is ideal for IoT applications and comes with an IP20 rating.