10J40590400X0

NexCOBOT
230-10J40590400X0
10J40590400X0

Mfr.:

Description:
I/O Modules EtherCAT I/O Module, Point-to-point 4-axis Pulse Type Motion Module, featuring real-time EtherCAT communication and CiA 402 device profile for machine automation applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
536,64 € 536,64 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: I/O Modules
RoHS:  
Digital I/O Modules
24 VDC
DC
DIN Rail
Brand: NexCOBOT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP00
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: I/O Modules
Series: AXE
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: NexCOBOT
Part # Aliases: AXE-5904
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8471801000
ECCN:
5A992.C

AXE-5904 4-Axis Pulse Output Module

NexCOBOT AXE-5904 4-Axis Pulse Output Module is a point-to-point pulse-type motion EtherCAT slave module with up to 4Mpps pulse output rate. This module features real-time EtherCAT communication and CiA 402 device profile for machine automation applications that require high-speed and point-to-points function. The AXE-5904 module supports encoder input up to 4MHz in four AB phase mode and built-in dedicated servo-control I/O points and mechanism to facilitate building-up whole machines. This pulse output module exhibits CW/CCW, OUT/DIR pulse command output options.