CEL
Digi International
M5Stack
Microchip
MultiTech
Panasonic
Silicon Labs
SparkFun Electronics
900HP
EM351
EM357
ETRX357
MRF24J40
PAN4620
RR
UNIT
XBee 3
XBee 3 DigiMesh
XBee-PRO 900HP
XBee-PRO DigiMesh
XBee RR
XBee S2C
XBee S2C DigiMesh
Xbee SX
XBee SX 868
XBee SX 900
XBee XR Micro 868
XSC
863 MHz to 870 MHz
868 MHz
902 MHz to 928 MHz
905 MHz, 920 MHz
915 MHz
920 MHz
923 MHz
2.4 GHz
2.405 GHz to 2.48 GHz
2.48 GHz
15 m, 60 m, 300 m, 1.2 km
100 ft, 300 ft
200 ft, 4000 ft
300 ft, 2 mile
400 ft
1968 ft
1 km
4000 ft
1.96 km
13000 ft
80 kb/s
250 kb/s
250 kb/s, 1 Mb/s
1 Mb/s
2 Mb/s
- 106 dBm
- 104 dBm
- 103 dBm
- 102 dBm
- 101 dBm
- 100 dBm
- 98 dBm
- 94 dBm
- 93 dBm
- 92 dBm
1.71 V
1.72 V
1.8 V
2 V
2.1 V
2.4 V
2.7 V
3 V
3.3 V
3.6 V
5 V
9 V
3.3 V
3.6 V
3.8 V
4.2 V
5 V
30 V
7.6 mA
23 mA
30 mA
31 mA
32 mA
33 mA
40 mA
42 mA
44 mA
45 mA
47 mA
48 mA
55 mA
58 mA
58 mA, 150 mA
76 mA
115 mA
120 mA
135 mA
140 mA
7.5 mA
8.5 mA
12 mA
14.5 mA
15 mA
17 mA
19 mA
25 mA
26 mA
27 mA
28 mA
29 mA
30 mA
31 mA
32 mA
33 mA
34 mA
40 mA
42 mA
44 mA
0 dBm
1 mW
3.1 mW
6.3 mW
20 mW
63 mW
250 mW
3 dBm
8 dBm
13 dBm
14 dBm
19 dBm
20 dBm
20.5 dBm
21 dBm
24 dBm
30 dBm
802.15.4, Thread, Zigbee
802.15.4, Zigbee
802.15.4, Zigbee 3.0
802.15.4 (ANT, Thread, Zigbee)
Zigbee
Zigbee 3.0
Zigbee PRO
Bulk
Cut Tape
MouseReel
Reel
Tray