EM351-MOD-RF-T

Silicon Labs
634-EM351-MOD-RF-T
EM351-MOD-RF-T

Mfr.:

Description:
Zigbee Modules - 802.15.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
EM351
- 100 dBm
2.1 V
3.6 V
31 mA
26 mA
3 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Brand: Silicon Labs
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Ember
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EM35x Radio Communication Modules

Silicon Labs EM35x Radio Communication Modules are configured to use either the ceramic antenna or the onboard RF connector (U.FL). Some module variants also include a power amplifier. The EM35x module's design allows them to be integrated into any product without the need for RF experience and expertise. These modules enable the developers to add powerful wireless networking capability to products and quickly bring them to market. These Silicon Labs EM35x pin-compatible modules are developed based on the Ember EM341, EM346, EM357, and EM3588 chipsets.

Ember® EM35x Integrated ZigBee/802.15.4 SoC

Silicon Labs Ember® EM35x Integrated ZigBee/802.15.4 System-on-Chip (SoC) is now a part of the Silicon Labs family. The EM351 and EM357 Ember® ZigBee chips are the industry's leading ARM Cortex-M3 based family of ZigBee SoCs delivering unmatched performance, power consumption, and code density in a compact package. The EM351 and EM357 combine a 2.4 GHz IEEE 802.15.4 radio transceiver with a 32-bit microprocessor, Flash memory, and RAM with powerful hardware-supported network-level debugging features. Combined with the powerful ecosystem of ARM tools, these devices and tools enable OEMs to simplify development and accelerate time to market.