CA Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Ezurio Sub-GHz Modules 900MHz SWITCHING INTERFACE

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
Ezurio Sub-GHz Modules 1W AC4790 STARTER PACK (2 UNIT) RS485

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
TTM Technologies Sub-GHz Modules 900MHz Radio Only Internal Antenna

900 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900 MHz, FHSS, 10dBm

HUM-RC 900 MHz 9.5 dBm UART 3.6 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray
Omron Automation and Safety V530-BATLION
Omron Automation and Safety Sub-GHz Modules LiON Battery 1300mAH

Omron Automation and Safety V530-LG2BAT001
Omron Automation and Safety Sub-GHz Modules Blank Battery C ompartment

Omron Automation and Safety V530-LG2HNDL01
Omron Automation and Safety Sub-GHz Modules Handle for Gun Style

Omron Automation and Safety V530-LG2U1S
Omron Automation and Safety Sub-GHz Modules 6ft. Straight Cb USB

Omron Automation and Safety V530-LG2CCHG01
Omron Automation and Safety Sub-GHz Modules 2Bay Battery Ch rger w/ PS

ZiLOG Sub-GHz Modules ZAURA RF 868MHz Module

ZAURA868100 868 MHz
ZiLOG Sub-GHz Modules ZAURA RF 915MHz Moldule

ZAURA915100 915 MHz