A1101R09A00GM

TTM Technologies
620-A1101R09A00GM
A1101R09A00GM

Mfr.:

Description:
Sub-GHz Modules 900MHz Radio Only Internal Antenna

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
900 MHz
10 dBm
SPI
1.8 V
3.6 V
- 40 C
+ 85 C
u.FL
12 mm x 9 mm x 2.5 mm
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 30
Subcategory: Wireless & RF Modules
Tradename: AIR
Unit Weight: 11,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8526919000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

1101 / 2500 AIR Modules

TTM Technologies Integrated Radio (AIR) 1101 / 2500 AIR Modules provide a simple way to bring wireless capability to products when designing a wireless version of a currently wired product or developing a wireless product from scratch. These modules with an internal antenna incorporate a Texas Instruments chip into a 9mm x 12mm x 2.5mm package. TTM Technologies Integrated Radio (AIR) 1101 / 2500 AIR Modules feature digital RSSI output and an industry-standard U.FL connector. They have an operating temperature range of -40°C to +85°C. These modules offer easy integration and implementation into applications.