CA RF Modules

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
M5Stack RF Modules LoRaWAN communication module based on LoRa technology, specifically designed for the CN470 frequency band
8In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole
177In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole
95In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole
96In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
KrakenRF RF Modules A Phase-coherent Software-Defined Radio 48In Stock
Min.: 1
Mult.: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB SMA 160 mm x 120 mm x 20 mm
Telink RF Modules B80 Dongle 5In Stock
Min.: 1
Mult.: 1

USB Dongles
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 400In Stock
Min.: 1
Mult.: 1
Reel: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
SparkFun RF Modules RockBLOCK 9603 - Iridium SatComm Mod 27In Stock
74Expected 2/24/2026
Min.: 1
Mult.: 1

Satellite Communication Modules 1.621 GHz USB 4.5 V 5.5 V - 40 C + 85 C SMA 45 mm x 45 mm x 15 mm
Soldered RF Modules NRF24L01+, MODULE, 2,4GHZ, RF
2In Stock
20Expected 4/30/2026
Min.: 1
Mult.: 1

2.4 GHz 34 mm x 17 mm x 5 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz
14In Stock
Min.: 1
Mult.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
169In Stock
Min.: 1
Mult.: 1

ConnectCore MP1
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad Antenna, MMT 459In Stock
Min.: 1
Mult.: 1

XBee XR Micro 868 Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 13In Stock
Min.: 1
Mult.: 1

ZX76-65G-30 0 C + 50 C Tray
M5Stack RF Modules LoRaWAN Unit US915 (STM32WLE5) w/ Antenna
85In Stock
11Expected 2/18/2026
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Microchip Technology RF Modules Low Power Consumption 802.11 b/g/n IoT Module 206In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 167In Stock
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 722In Stock
369Expected 3/10/2026
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Wurth Elektronik RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus 474In Stock
Min.: 1
Mult.: 1
Reel: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield
488In Stock
Min.: 1
Mult.: 1
Reel: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount 33In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount 36In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole 102In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh U.FL, Surface Mount 144In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, U.FL, Through-hole 36In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
29In Stock
Min.: 1
Mult.: 1

Tray