WRL-14498

SparkFun
474-WRL-14498
WRL-14498

Mfr.:

Description:
RF Modules RockBLOCK 9603 - Iridium SatComm Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,35 € 335,35 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: RF Modules
RoHS:  
Satellite Communication Modules
1.621 GHz
USB
4.5 V
5.5 V
- 40 C
+ 85 C
SMA
45 mm x 45 mm x 15 mm
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: Used to Send and Receive Short Message
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 182,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

FEATURED PRODUCTS
SPARKFUN ELECTRONICS