BMD-340
IRIS-W10
JODY-W2
JODY-W3
JODY-W3 Automotive
M2-MAYA-W2
MAYA-W1
MAYA-W2
MAYA-W4
NINA-W10
NINA-W15
NORA-W10
NORA-W2
NORA-W30
NORA-W36
32.768 kHz
2.36 GHz to 2.5 GHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.484 GHz
2.4 GHz, 5 GHz
2.5 GHz, 5 GHz
8 dBm, 18 dBm
10 dBm, 18 dBm
10 dBm, 19 dBm
11 dBm
15 dBm
15 dBm, 18 dBm
16 dBm, 19 dBm
18 dBm
18 dBm, 20 dBm
19 dBm
20 dBm
CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, UART, USB
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USB
GPIO, I2S, SDIO, UART
GPIO, SDIO, UART
GPIO, SPI, UART
GPIO, UART
I2C, I2S, SPI, UART
I2S, PCIe, SDIO, UART
I2S, PCM, SDIO, UART
I2S, UART
PCIe, SDIO, UART
PCIe, UART, SDIO, PCM, I2S
QSPI, UART
SPI
SPI, UART
SPI, UART, USB
UART
1.71 V
1.8 V
2 V
2.8 V
2.97 V
3 V
3.13 VDC
3.135 V
3.15 V
3.17 V
3.2 V
3.3 V
3.3 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.6 V
3.63 V
5.5 V
Antenna Pin
Embedded PCB
External
Integrated
PCB
PCB Antenna
Pin
RF
u.FL
10 mm x 10.6 mm
10 mm x 10.6 mm x 2.2 mm
10 mm x 14 mm x 2.2 mm
10 mm x 14 mm x 3.8 mm
10.4 mm x 14.3 mm x 1.8 mm
10.4 mm x 14.3 mm x 2.5 mm
14 mm x 10 mm x 2.2 mm
14.3 mm x 10.4 mm x 1.8 mm
14.3 mm x 10.4 mm x 1.9 mm
16.8 mm x 14.6 mm x 2.1 mm
19.8 mm x 13.8 mm
19.8 mm x 13.8 mm x 2.5 mm
20.9 mm x 14.6 mm x 2.1 mm
22 mm x 30 mm x 2.8 mm
22 mm x 30 mm x 4.2 mm
30 mm x 22 mm x 2.59 mm
30 mm x 22 mm x 3.21 mm
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.2
Bluetooth
Bluetooth, BLE
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.2
Bluetooth 5.3
Bluetooth 5.3, BLE, 802.11
Bluetooth 5.4
Bluetooth LE
Bluetooth LE/IEEE 802.15.4
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/ax
802.11 b/g/n
Bulk
Cut Tape
MouseReel
Reel
Tray