NINA-W101-00B

u-blox
377-NINA-W101-00B
NINA-W101-00B

Mfr.:

Description:
Multiprotocol Modules Wi-Fi and Bluetooth Multiradio MCU module with antenna pin

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,76 € 2.380,00 €

Similar Product

u-blox NINA-W101-01B
u-blox
Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, open CPU

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
NINA-W10
2.4 GHz
8 dBm, 18 dBm
GPIO, I2C, I2S, SPI, UART
3.3 V
3.3 V
- 40 C
+ 85 C
PCB
10 mm x 10.6 mm x 2.2 mm
Bluetooth, BLE
802.11 b/g/n
Reel
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 3.3 V
Product: Multiradio Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 100 mA
Supply Current Transmitting: 190 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

NINA-W10 Multiradio MCU Modules

u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.