- 40 C Mobile Modules

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules External, 698-2700, LTE (4G), Dipole, 1000 +/-30, SMA Male (center pin) , Adhesive, 152 18 5.9
Non-Stocked
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 17 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B28A, EMEA Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

EC/EG21 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100

EC/EG21 mPCIe 33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel Mobile Modules Cat 1, 4Gbit ROM+2Gbit RAM, South Korea only
Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel Mobile Modules Cat 1, mPCIe form factor, South Korea
Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 32 mA - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Reel
Quectel Mobile Modules CAT 1
Non-Stocked
Min.: 250
Mult.: 250
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel Mobile Modules Cat 1, 4Gbit ROM+2Gbit RAM, Verizon (NA)
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray


Quectel Mobile Modules
Non-Stocked
Min.: 1
Mult.: 1

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm ADC, PCM, UART, USB 3.3 V 4.3 V 1.8 mA 1.8 mA - 40 C + 85 C 29 mm x 29 mm x 2.5 mm 3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules Non-Stocked
Min.: 100
Mult.: 100

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1
HMS Networks Mobile Modules Anybus Wireless Bolt LTE 4G LTE(Color: White, "Sunbolt")

Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
Signetik Mobile Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector

SigCell 700 MHz to 2.2 GHz 8 dBm UART, USB 4.45 V 5.5 V 600 mA - 40 C + 85 C u.FL 38 mm x 20.5 mm x 7 mm Cellular, LTE, NBIoT
Signetik Mobile Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Twin Connector

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V 600 mA - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, LTE, NBIoT
HMS Networks Mobile Modules Wireless Bolt NB IoT/CAT M1

Anybus Wireless 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
HMS Networks Mobile Modules Wireless Bolt NB IoT CAT M1 WT

Anybus Wireless 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
HMS Networks Mobile Modules Anybus Wireless Bolt LTE 4G LTE (Color: Black)

Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk