M1-B1-USB

Signetik
544-M1-B1-USB
M1-B1-USB

Mfr.:

Description:
Mobile Modules Nordic Cellular CAT M-1 Nordic BLE Intelligent IoT USB Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Mobile Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SigCell
700 MHz to 2.2 GHz
8 dBm
UART, USB
4.45 V
5.5 V
600 mA
- 40 C
+ 85 C
u.FL
38 mm x 20.5 mm x 7 mm
Cellular, LTE, NBIoT
Brand: Signetik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Screw
Operating Supply Voltage: 5 V
Product: Cellular Modules
Product Type: Cellular Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE, Bluetooth 5.0
Protocol - GPS, GLONASS: GNSS, GPS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: SigCell
Type: BLE USB Module
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C