CA DRAM

Results: 2.977
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 149In Stock
171Expected 5/11/2026
Min.: 1
Mult.: 1
Max.: 84

SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-168 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 16In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4 4266MHz itemp -40c to 95c 129In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 GB 16 bit 2.133 GHz BGA-200 1024 M x 16 1.7 V 1.9 V - 40 C + 95 C eMMC Tray
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Industrial temp 241In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 85 C
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 21.041In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz/84 MHz USON-8 8 M x 8 2.7 V 3.6 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 17.682In Stock
1.610On Order
Min.: 1
Mult.: 1
Reel: 3.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 47.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz/84 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 1.098In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 3.923In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 691In Stock
Min.: 1
Mult.: 1
Max.: 176

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 1.176In Stock
Min.: 1
Mult.: 1
Max.: 72

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), 0C to +95C, FBGA-96 412In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G16D3 Tray
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 916In Stock
Min.: 1
Mult.: 1
Max.: 258
Reel: 1.500

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 668In Stock
348Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 188

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT, T&R 2.961In Stock
1.500Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 1.495
Reel: 1.500

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 3.207In Stock
7.500Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 1.319
Reel: 2.500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 568In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial 86In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray

AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 5.048In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 1.759In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz USON-8 8 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 2.155In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 133MHz, 3V, Ind. Temp., BGA24 4.282In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 133 MHz BGA-24 16 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, USON8 6.794In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 144 MHz/84 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Infineon Technologies S70KL1282GABHV020
Infineon Technologies DRAM SPCM 4.561In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 105 C Tray

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8 10.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 133 MHz/84 MHz SOP-8 2 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel