IS25LP512M Series NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1.102In Stock
10.560On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 564In Stock
1.000Expected 7/20/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R
26.634On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 14 Weeks

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C