N25Q064A13EF8H0E NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 3.114In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 64Mbit 4 8/8 VDFPN 1 IT Non-Stocked Lead-Time 53 Weeks
SMD/SMT PDFN-8 N25Q 64 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray