SLQ-QT500 FMK

Sensirion
403-SLQ-QT500FMK
SLQ-QT500 FMK

Mfr.:

Description:
Multiple Function Sensor Development Tools SLQ-QT500 Flow Meter Kit

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 3/6/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.596,31 € 1.596,31 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Liquid Flow Sensor
3.5 V
Bulk
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Product Type: Multiple Function Sensor Development Tools
Series: SLQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: FLOWMETERKIT SLQ-QT500 1-101004-01
Unit Weight: 598,752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102100
CNHTS:
9031809090
USHTS:
9026102040
ECCN:
EAR99

SLQ-QT500 High Purity Liquid Flow Meter

Sensirion SLQ-QT500 High Purity Liquid Flow Meter enables fast, non-invasive measurement of liquids at a flow rate of up to 120ml/min. Dual calibration allows flow monitoring for water-based or hydrocarbon-based liquids. The straight wetted flow path of the SLQ liquid flow meter is made of PFA and Quartz, which ensures measuring aggressive chemicals. The Sensirion SLQ-QT500 flow meter's micro-thermal technology, in combination with the straight and obstacle-free flow path, makes it ideal for high-viscosity liquids.

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.