KITA2GTC3875VTRBTOBO1

Infineon Technologies
726-KITA2GTC3875VTRB
KITA2GTC3875VTRBTOBO1

Mfr.:

Description:
Development Boards & Kits - ARM OTHER PSE

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
870,70 € 870,70 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
Evaluation Boards
TriCore
TC387
Container
Brand: Infineon Technologies
Data Bus Width: 32 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_A2G_TC387_5V_TRB SP005338066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX™ TC387 5V Evaluation Board

Infineon Technologies  AURIX™ TC387 5V Evaluation Board (KIT_A2G_TC387_5V_TRB) has a TC387QP mounted directly on the board and enables users to quickly start developing, evaluating and testing software. The evaluation board is equipped with a variety of memories and peripherals for connection to an environment. The board also features an interface for on-chip debugging (OCDS1 and DAP). The Infineon AURIX TC387 5V Evaluation Board allows easy development of TriCore™ applications with the corresponding tools.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More