EV_T5838-FX2

TDK InvenSense
410-EV_T5838-FX2
EV_T5838-FX2

Mfr.:

Description:
Audio IC Development Tools T5838 Flex PCB

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
MEMS Microphone
T5838
1.65 V to 1.98 V
Bulk
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Audio IC Development Tools
Series: T5838
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartSound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CNHTS:
8518900000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

T583x Microphone Flexible Evaluation Boards

TDK InvenSense T583x Microphone Flexible Evaluation Boards allow quick evaluation of T583x PDM Bottom Port MEMS Microphone performance. The small size and low profile of the flexible PCBs enable direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with an edge connector. Other components on the board are a 0.1μF supply bypass capacitor and a 50Ω series resistor on the data line. The flex edge is an 8-position 0.5mm pitch connector that mates with a standard connector such as Kyocera 046288008000846+ or Molex 0527450897.