REFAUDIOAMA12070TOBO1

Infineon Technologies
726-REFAUDIOAMA12070
REFAUDIOAMA12070TOBO1

Mfr.:

Description:
Audio IC Development Tools Analog Audio Evaluation Board featuring MA12070

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
132 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,31 € 49,31 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
Reference Design Boards
Audio
MA12070
5 V to 26 V
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Interface Type: I2C
Product Type: Audio IC Development Tools
Series: MERUS Design Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MERUS
Part # Aliases: REF_AUDIO_A_MA12070 SP004714296
Unit Weight: 100,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8518402000
ECCN:
EAR99

MERUS™ REFAUDIOAMA12070 Audio Reference Board

Infineon Technologies MERUS™ REFAUDIOAMA12070 Audio Reference Board is ideal for getting started on development with the MA12070. The MA12070 is a highly power-efficient 2x80W MERUS™ analogue-input multilevel class D amplifier IC. The MA12070 Analogue Amplifier IC is specifically targeted for high-performance filterless and heatsink-free audio applications.

MERUS™ MA120x0x Audio Reference Boards

Infineon Technologies MERUS™ MA120x0x Audio Reference Boards provide the necessary set-up and interface options for evaluating the MA12040, MA12040P, MA12070, and MA12070P MERUS™ Class D Amplifier ICs. The MA120x0x Boards offer a variety of digital/analogue input, output, and set-up/selection features. The MA120x0x Audio Reference Boards contain one on-board power supply (5V buck converter), meaning that only one external power supply (PVDD) is required.