GGC0.700.4G.16G.E

Grinn
30-GGC0.700.4G.16G.E
GGC0.700.4G.16G.E

Mfr.:

Description:
Single Board Computers Grinn-GenioBoard-700

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
385,27 € 385,27 €
339,38 € 3.393,80 €
330,37 € 8.259,25 €

Product Attribute Attribute Value Select Attribute
Grinn
Product Category: Single Board Computers
RoHS:  
Genio
ARM Cortex-A55, ARM Cortex-A78
4 GB
4 GB
5 V to 20 V
Ethernet, I2C, SDIO, SPI, UART, USB
- 20 C
+ 70 C
87.35 mm x 56.2 mm
Bulk
Brand: Grinn
Flash: 16 GB
Memory Size: 4 GB
Memory Type: LPDDR4
Number of Cores: 8
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 5 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: GRINN-GENIOBOARD-700
Unit Weight: 123,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GenioBoard Edge AI Single Board Computer

Grinn GenioBoard Edge AI Single Board Computer (SBC) is a compact, open‑hardware platform designed to streamline prototyping and accelerate development for AI‑driven embedded systems. Built around the Grinn GenioSOM‑510 or GenioSOM‑700 system‑on‑modules, this SBC offers flexibility in performance scaling while exposing all of the key interfaces needed for real‑world applications. The design emphasizes accessibility and ease of development, featuring a single‑cable USB interface for programming and console access, as well as a USB Type‑C® Power Delivery (PD) input supporting a wide 5V to 20V operating range. This makes the board ideal for desktop development setups, embedded product testing, and early‑stage prototyping workflows.