ADLINK Technology
IEI
Kontron
Siemens
Intel C246
Intel H610E
Intel R680E
Intel W480E, Intel H410
Intel Xeon
PCH C741
Q370
Core i3-8100T
Core i5-12500E
Core i5-8500
Core i5-8500T
Core i7-12700E
Core i7-13700E
Core i7-8700
Core i7-8700T
Core i9-12900E
Intel Xeon
Intel Xeon W-1270E, Intel Core i9-10900E, Intel Core i7-10700E, Intel Core i5-10500E, Intel Core Core i3-10100E
Jetson AGX Orin
Jetson Nano
Jetson Orin Nano
Jetson Orin NX
Xeon
Xeon D-1747NTE
Xeon E-2100
Xeon E-2176G
Xeon E-2278GE
4 GB
8 GB
16 GB
32 GB
64 GB
128 GB
192 GB
DDR4
DDR4-2666
DDR4 SDRAM
DDR5-4800
DDR5 SDRAM
LPDDR5
1 Channel
2 Channel
4 Channel
6 Channel
8 Channel
2.3 GHz
2.3 GHz, 5 GHz
2.666 GHz
2.9 GHz, 4.2 GHz
3.2 GHz, 4.6 GHz
1 x DVI-D, 2 x Display Port
1 x DVI-D, 2x Display Port
1 x HDMI
1 x VGA
1x DVI-D, 2x Display Port
1x DVI-D, 3x Display Port
4x Display Port
1 x USB 2.0 OTG, 4 x USB 3.0
1 x USB 2.0, 1 x USB 3.0
1 x USB 2.0, 2 x USB 3.0
1 x USB 3.2 OTG, 4 x USB 3.2
10 Port
2x USB 3.2, 2x USB 3.1, 4x USB 2.0, 1x USB 2.0
4 x USB 2.0, 2 x USB 3.2
4 x USB 3.1, 6 x USB 2.0
4x USB 3.1, 2x USB 3.1, 1x USB 3.1, 2x USB 3.0
4x USB 3.1, 2x USB 3.1, 1x USB 3.1, 2x USB 3.0
4x USB 3.2, 2x USB 3.2, 2x USB 2.0
4x USB 3.2, 2x USB 3.2, 2x USB 3.1, 2x USB 2.0
+ 35 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C