Industrial Box PCs

Results: 2.738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Kontron Industrial Box PCs High-end KBox family based on COMe-bSL6 - 2-Slot Housing - 2-slot PCIe Riser (for KBox C-102-2) - COMe-bSL6 i5-6442EQ QM170 - 4GB - SSD 128 GB MLC intern - w/o SSD 2 (= empty drive bay) - w/o mSATA 1 - w/o mSATA 2 - w/o mPCIe1 Modul - w/o mPCIe2 Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 290 mm x 155 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox C-102-45-31100000-00000-0-0 Non-Stocked
Min.: 1
Mult.: 1
Core i3/i5/i7, Celeron, Xeon 32 GB DDR4 290 mm x 195 mm x 210 mm + 65 C 0 C
Kontron Industrial Box PCs KBox A-150-APL / RE-Rail-PC, Apollo Lake N4200, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Pentium 8 GB DDR3L 180 mm x 50 mm x 134 mm + 50 C 0 C
Kontron Industrial Box PCs KBox A-150-KBL / RE-Rail-PC, Kaby Lake i5-7300U, 4GB DDR3SODIMM, 32GB M.2, no OS, External HDD carrier w/oHDD Non-Stocked
Min.: 1
Mult.: 1
Core i5 32 GB DDR4 180 mm x 50 mm x 134 mm + 40 C 0 C
AAEON UP Industrial Box PCs UP Xtreme i14 Edge Fanless system with Intel Core Ultra 7 155H.32GB RAM.256GB NvME SSD. with Ubuntu 24.04 preinstallation + Ubuntu Pro license Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
AAEON UP Industrial Box PCs UP4000 Edge Intel Celeron N3350, 4GB RAM, 32GB eMMC, Rev A1.0 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
LPDDR4 92 mm x 64 mm x 45.2 mm + 60 C 0 C 15 W
AAEON UP Industrial Box PCs UP Squared TWL Edge.Intel Processor N150.8GB RAM.64GB eMMC.A1.0 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0.with Hailo module Non-Stocked
Min.: 1
Mult.: 1

EDATEC Industrial Box PCs CM4IND baseboard with CM4104032, external WIFI antenna, 4G module (EU), 4G antenna, metal case
N/A
Min.: 1
Mult.: 1

BCM2711 4 GB Flash, LPDDR4 147 mm x 119 mm x 28 mm + 50 C 0 C
EDATEC Industrial Box PCs CM4NANO baseboard with CM4108032, external WIFI antenna, with metal case
N/A
Min.: 1
Mult.: 1

BCM2711 8 GB Flash, LPDDR4 103 mm x 62 mm x 32 mm + 60 C - 25 C
IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Fanless System Intel Celeron J6412 up to 2.6GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i5-1340PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i7-1370PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Whiskey Lake i5-8365UE 1.6GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 3 PCIe GbE, 6 COM, 12 24V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1
SoC Core i5 32 GB DDR4 190 mm x 150 mm x 81 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12 24V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1