Industrial Box PCs

Results: 2.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed US-Version
13In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI
IBASE Industrial Box PCs Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 1In Stock
Min.: 1
Mult.: 1

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 1x RS485 WiFi/BT external antenna 4G CAT1(EU version) DIN-Rail brasket pre-installed
11In Stock
5On Order
Min.: 1
Mult.: 1

ARM Cortex A53 512 MB eMMC 104 mm x 86.4 mm x 26 mm 1 x HDMI 8 GB DIN Rail 2 x USB 2.0 + 60 C - 20 C 12 W 9 V 28 V Raspberry PI
EDATEC Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed
11In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 GHz 512 MB eMMC 1 GHz 107.5 mm x 94.5 mm x 26 mm 1 x HDMI 8 GB DIN Rail 2 x USB 2.0 + 60 C - 20 C 10 W Raspberry Pi
EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM5
41In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
KUNBUS Industrial Box PCs RevPi Flat S 32 GB WiFi-BT 13In Stock
Min.: 1
Mult.: 1
BCM2711 Arm Cortex A72 1.5 GHz Flash 106 mm x 90 mm x 70 mm DIN Rail IP20 2 x USB A, 1 x Micro-USB 4 x LAN, 1 x WLAN 2 x RS-485 + 55 C - 20 C 11 W 12 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN
9In Stock
3Expected 6/18/2026
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Seeed Studio Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System 26In Stock
Min.: 1
Mult.: 1

LPDDR4 130 mm x 120 mm x 50 mm
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0 3In Stock
Min.: 1
Mult.: 1

N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
IEI Industrial Box PCs Fanless System Intel Celeron J6412 up to 2.6GHz 5In Stock
Min.: 1
Mult.: 1

AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0 2In Stock
Min.: 1
Mult.: 1

Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C
ADLINK Technology Industrial Box PCs i9-12900E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 1In Stock
Min.: 1
Mult.: 1

Core i9-12900E 32 GB DDR5 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 65 W 9 V 32 V Windows, Linux Ubuntu
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W
46In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
IBASE Industrial Box PCs (ASB), Chassis with IB953AF-I7 embedded board , w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket (RoHS2) 5In Stock
Min.: 1
Mult.: 1

Core i7-1185G7E 4.4 GHz 64 GB DDR4-3200 2 Channel 4.4 GHz 180 mm x 150 mm x 72 mm 2 x DP M.2 Desktop, Wall Mount, VESA Mount 1 x USB 2.0, 3 x USB 3.1 2 Port 1 x RS-232/422/485 + 45 C 0 C 28 W 12 V 24 V Aluminum, Steel
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 10In Stock
42Expected 6/17/2026
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system
3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory
1In Stock
Min.: 1
Mult.: 1
Max.: 1

MYIR Industrial Box PCs 512MB DDR3, 4GB eMMC, industrial
8In Stock
Min.: 1
Mult.: 1

ARM Cortex-A7 1.2 GHz DDR3 194 mm x 158 mm x 32.5 mm 1 x LVDS, 1 x LVDS to HDMI 4 GB 2 x USB 2.0 1 Port 1 x RJ45 + 85 C - 40 C 15 W 9 VDC 15 VDC Linux
MYIR Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure
2In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.8 GHz LPDDR4 130 mm x 93.5 mm x 44 mm 1 x DP, 1 x HDMI 32 GB 1 x USB 3.0, 4 x USB 2.0 2 Port 1 x RS232, 2 x RS485 + 85 C - 40 C Linux
GIGAIPC Industrial Box PCs QBiX-EHLA6412-A1 Industrial system with Intel Celeron J6412 Processor/ Lockable DC Connector/ 2 x HDMI / 2 x LAN Ports/ 1 x Headphone Jack
10In Stock
6Expected 7/13/2026
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 118 mm x 109.4 mm x 44.4 mm + 50 C 0 C
IBASE Industrial Box PCs Intel AtomTM N97 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

ATOM N97 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE Industrial Box PCs (CMI), Chassis with MI1001AF (LGA1700 Core i7/i5/i3 & Celeron socket processor) , w/o CPU, HDD, memory, power adapter(RoHS2) 3In Stock
Min.: 1
Mult.: 1

Intel 14th/13th/12th Gen DDR5 5.8 GHz 200 mm x 200 mm x 6.2 mm 1 x M.2 Desktop + 45 C 0 C 24 VDC Ubuntu, Windows 10/11 Aluminum, Steel