ABB
Altech
Banner Engineering
Honeywell
Omron
Schneider Electric
Siemens
Telemecanique Sensors
Cable-Operated
Cable Pull
Emergency Stop (ESTOP)
Enclosed
Hazardous Location
Heavy-Duty Rope Pull Emergency Stop Switch
Left Hand
Left Hand, Right Hand
Limit
Push-Pull
Right Hand
Rope Pull
Rope Pull Switch
Standard
Cable
Left Side
Pushbutton
5 m
15.5 m
25.5 m
30 m
37.5 m
70 m
75 m
250 ft
100 m
500 ft
Galvanized Cable
Zinc Alloy Die-Cast
1 NO + 1 NC
1 NO + 2 NC
1 NO + 3 NC
2 NC
2 NO + 2 NC
3 NC
3 NC + 1 NO
4 NC
4 NC + 2 NO
4 NC + 4 NO
4PDT
DPDT
DPST
SPDT
SPST
OFF - (ON)
OFF - ON
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON)
ON - (OFF), ON - (OFF)
ON - OFF
ON - OFF, OFF - ON
5 mA
50 mA
100 mA
250 mA, 6 A
270 mA, 2 A
270 mA, 3 A
270 mA, 6 A
2.5 A, 6 A
3 A
3.3 A
6 A
6 A, 10 A
10 A
20 A
24 VAC
24 VAC, 110 VAC, 230 VAC
110 VAC
120 VAC
125 VAC
230 VAC
240 VAC
250 VAC
300 VAC
400 VAC
600 VAC
24 VDC
60 VDC
250 VDC
660 VDC
Cable
Chassis
Chassis Mount
Chassis Mount, 1/2 in NPT
Chassis Mount, 1/2 in NPT x 3
Chassis Mount, 1/2 in NPT x 4
Chassis Mount, 20 mm
Chassis Mount, 3 m Cable
Chassis Mount, M20
Chassis Mount, M20 x 3
Chassis Mount, M20 x 4
Chassis Mount, PG13.5 x 3
Panel Mount
Cable
Clamp
Connector
Quick Connect
Screw
Screw Clamp
Solder Pin
Wire Lead
Wireless
- 40 C
- 30 C
- 25 C
- 20 C
- 1 C
+ 40 C
+ 60 C
+ 70 C
+ 80 C
+ 85 C
IP54
IP65
IP66
IP67
IP67, IP69K
1, 4, 12, 13
4
6
4X
PW12, 6
Illuminated
Non-Illuminated
E-Stop Included, Indicator Beacon Included
E-Stop Included, Indicator Beacon Not Included
E-Stop Not Included, Indicator Beacon Included
E-Stop Not Included, Indicator Beacon Not Included
Heavy Duty Rope Pull Switch
Rope Pull Emergency Stop Switches
Aluminum
Aluminum Alloy
Die Cast Aluminum Alloy
Die Cast Steel
Die-Cast Zinc
Metal
Stainless Steel
50000 Cycle
60000 Cycle
100000 Cycle
800000 Cycle
1000000 Cycle