D2EW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include four variants with normally open (blue collar) or normally closed (red collar) operation and solder or press-fit terminals. These switches are sealed to IP67 against ingress into the interior from all directions and have an 8.3mm x 5.3mm x 7mm package size. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include UL-approved models, along with molded lead wire options and PCB and short press-fit terminal options. These ultra-small sealed switches eliminate the need for a lever, and the pin plunger shape supports operation from a wide angle between the vertical and the horizontal. This reduces the effect of play in the cam position and improves operating position tolerance. A left-right asymmetric post shape reduces the risk of incorrect assembly. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches contribute to energy savings with a minimum applicable load of 50μA.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Contact Form Actuator Current Rating Voltage Rating DC Operating Force Termination Style Mounting Style IP Rating
Omron Electronics Basic / Snap Action Switches Ultra Subminiature Basic Switc 483In Stock
Min.: 1
Mult.: 1

D2EW SPST-NO Plunger, Pin 20 mA, 100 mA 12 VDC, 18 VDC 1.2 N Wire Lead PCB Mount IP67
Omron Electronics Basic / Snap Action Switches Ultra Subminiature Basic Switc Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 100

D2EW SPST-NC Plunger, Pin 20 mA, 100 mA 12 VDC, 18 VDC 1.2 N Wire Lead PCB Mount IP67