WS1 & WS2 Snap-Action Switches

E-Switch WS1 and WS2 Snap-Action Switches offer multiple termination and current rating options in a mid-size switch. The E-Switch WS1 and WS2 Snap-Action Switches provide IP67 protection against dust and moisture. Current rating options for the WS1 include 0.1A at 48VDC, 0.1A at 125VAC, 250VAC, 3A at 12VDC, or 3A at 125VAC, 250VAC. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC. WS1 and WS2 switches feature a 130gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Contact Form Switch Function Actuator Current Rating Voltage Rating AC Voltage Rating DC Operating Force Termination Style Mounting Style IP Rating Packaging
E-Switch Basic / Snap Action Switches SNAP ACTION, 100mA 125VAC/48VDC, SPDT On-On, Panel Mount Solder 271In Stock
Min.: 1
Mult.: 1

WS1 Standard SPDT ON - ON Plunger, Pin 1 A 125 VAC 48 VDC 130 gf Solder Lug PCB Mount IP67 Bulk
E-Switch Basic / Snap Action Switches SNAP ACTION, 100mA 125VAC/48VDC, SPDT On-On, Panel Mount Wire Leads, 162mm 256In Stock
Min.: 1
Mult.: 1

WS1 Standard SPDT ON - ON Plunger, Pin 1 A 125 VAC 48 VDC 130 gf Wire Lead PCB Mount IP67 Bulk
E-Switch Basic / Snap Action Switches SNAP ACTION, 3A 125VAC/12VDC, SPDT On-On, Panel Mount Solder 296In Stock
Min.: 1
Mult.: 1

WS1 Standard SPDT ON - ON Plunger, Pin 1 A 125 VAC 12 VDC 130 gf Solder Lug PCB Mount IP67 Bulk
E-Switch Basic / Snap Action Switches SNAP ACTION, 3A 125VAC/12VDC, SPDT On-On, Panel Mount Wire Leads, 162mm 278In Stock
Min.: 1
Mult.: 1

WS1 Standard SPDT ON - ON Plunger, Pin 1 A 125 VAC 12 VDC 130 gf Wire Lead PCB Mount IP67 Bulk