WS1085300F130SA

E-Switch
612-WS1085300F130SA
WS1085300F130SA

Mfr.:

Description:
Basic / Snap Action Switches SNAP ACTION, 3A 125VAC/12VDC, SPDT On-On, Panel Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,49 € 24,90 €
2,30 € 57,50 €
2,18 € 109,00 €
2,06 € 206,00 €
1,91 € 477,50 €
1,87 € 935,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
WS1
Standard
SPDT
ON - ON
Plunger, Pin
1 A
125 VAC
12 VDC
130 gf
Solder Lug
PCB Mount
IP67
Bulk
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

WS1 & WS2 Snap-Action Switches

E-Switch WS1 and WS2 Snap-Action Switches offer multiple termination and current rating options in a mid-size switch. The E-Switch WS1 and WS2 Snap-Action Switches provide IP67 protection against dust and moisture. Current rating options for the WS1 include 0.1A at 48VDC, 0.1A at 125VAC, 250VAC, 3A at 12VDC, or 3A at 125VAC, 250VAC. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC. WS1 and WS2 switches feature a 130gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life.