CPC1705Y

IXYS Integrated Circuits
849-CPC1705Y
CPC1705Y

Mfr.:

Description:
Solid State Relays - PCB Mount SinglePole Normally 60V/3.25A DC Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.654

Stock:
2.654 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
4,18 € 41,80 €
3,99 € 99,75 €
3,85 € 192,50 €
3,72 € 372,00 €
3,55 € 887,50 €
3,43 € 1.715,00 €
3,31 € 3.310,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
3.25 A
60 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
SIP-4
MOSFET
50 mA
- 40 C
+ 85 C
21.082 mm (0.83 in)
3.302 mm (0.13 in)
10.16 mm (0.4 in)
CPC170
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 1.175 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CPC1705Y Solid State Relay

IXYS Integrated Circuits CPC1705Y Solid State Relay (SSR) is a DC-switching, normally closed solid state relay. This relay is built with optically coupled MOSFET technology and provides 2500Vrms input to output isolation. The CPC1705Y relay output is constructed with an efficient MOSFET switch that utilizes OptoMOS architecture. This relay is provided in IXYS IC division's Power Single In-line Package (Power SIP) to minimize the printed circuit board space. The CPC1705Y relay offers 3.25ADC load current, 60V blocking voltage, and 90mΩ maximum on-resistance.