LAA108 Series Solid State Relays - PCB Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 2.027In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 1.706In Stock
1.000Expected 7/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 359In Stock
250Expected 7/28/2026
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 309In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay Non-Stocked Lead-Time 23 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA108