Sensata Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 2.632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs 50A 480VAC AC 26In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 210In Stock
Min.: 1
Mult.: 1

Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input 17In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - PCB Mount 20-28VDC 8A Z / C 359In Stock
Min.: 1
Mult.: 1

PCB Mount 12 A 280 VAC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/75A 3-32VDC In, ZC 27In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 34In Stock
1Expected 3/26/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs PM Monitoring SSR 240VAC/25A 25In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 60 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 6 mA - 40 C + 80 C 58.4 mm 45.7 mm 24.2 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn. 34In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs PM IP00 280VAC/50A , 3-32VDC In, ZC 30In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, ZC 6In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC 9In Stock
Min.: 1
Mult.: 1

Panel Mount 160 A 7 VDC to 72 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C 103.99 mm 73.5 mm 43.1 mm Bulk
Crydom Solid State Relays - SSRs 10A/240Vac DC In ZC 31In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC ZC 36In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 29In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 31In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous 40In Stock
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 17-32 VDC 35In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 17In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 45 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 16 mA to 19 mA - 20 C + 80 C 120.7 mm 45 mm 97 mm Each