Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 1.596In Stock
2.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) DFN-8 3 VDC to 5.5 VDC - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x70A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Panel Mount 70 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) 5 mA to 30.5 mA - 40 C + 70 C 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20 4In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20 5In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) 42 mA to 25 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20 12In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 6 VDC to 32 VDC SPST (1 Form A) 16 mA to 20 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) 5 mA to 30.5 mA - 40 C + 70 C 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x50A/480VAC ZC, DC in, IP20 14In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 6 VDC to 32 VDC SPST (1 Form A) 16 mA to 20 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L DIP 462In Stock
Min.: 1
Mult.: 1

PCB Mount 900 mA 60 VAC SPST (1 Form A) DIP-4 900 mV to 1.5 V 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 240.762In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPNO RELAY 365.323In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST NO Relay 51.043In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Single-Pole 6.103In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO/NC 8PIN DIP 4.682In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP 57.636In Stock
Min.: 1
Mult.: 1

PCB Mount 75 mA 60 VDC 1 Form B (SPST-NC) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SS Relay SP, NO 4-PIN SOP OptoMOS 17.431In Stock
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 110 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 91.038In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 31.593In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay 9.487In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) SMD DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP 7.131In Stock
4.632Expected 3/20/2026
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP 177.032In Stock
Min.: 1
Mult.: 1

PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SOIC-16 900 mVDC to 1.5 VDC 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits CPC2017NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 14.207In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 1.414In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube