Communications Relays
Cube Relays
DC Power Relay
DC Power Relays
General Purpose Relays
High Power Relays
Industrial Relays
Intelligent Power Relay
Low Signal Relays
Military/Aerospace Relays
PCB Power Relays
PCB Relays
Power Relay
Power Relays
Reed Relays
Relay
Relay Modules
Relays
Safety Relays
Slim Form Relays
1 Pole
2 Pole
2 Poles Power Relay
3 Pole
Bi-Power
Bi-Power Relay
Chargeover
Compact
Compact Power Relay
Cube
Cubic
DC Switching
DC Switching Relay
Electromechanical Relay
Enclosed
Epoxy Sealed Power Relay
Flux Protected Power Relay
Force Guided Relay
Full Size Relay
General Purpose
2 VDC
2.2 VDC
2.4 VDC
3 VDC
4 VDC
4 VDC to 32 VDC
4.5 V
4.5 VDC
5 V
5 VDC
6 V
6 VAC
6 VAC to 240 VAC
6 VDC
8 VDC
9 V
9 VDC
9 VDC to 16 VDC
11 VDC
12 V
1 Form A (SPST)
1 Form A (SPST), 1 Form B (SPST)
1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form B (SPST-NC)
1 Form A SPST-NO
1 Form B (SPST-NC)
1 Form C
1 Form C (SPDT)
1 form C (SPDT)
1 Form C (SPDT-NO, NC)
1 Form C (SPDT-NO)
1 Form C (SPST-NO, NC)
1 Form P (SPST)
1 Form R (SPDT)
1 Form X (SPDT-NO)
1 Form X (SPST)
1 Form X (SPST-NO)
1 Form X SPST-NO
1 Form Y (SPST)
1 Form Z (SPDT)
10 mA
58 mA
117 mA
250 mA
250 mA, 1 A
300 mA
1 A
1.25 A
2 A
2.5 A
3 A
4 A
5 A
5 A, 7 A
6 A
7 A
7.5 A
8 A
8 A, 25 A
10 A
Connector
J Form Lead
Plug In
Plug Pin
Quick Connect
Quick Connect Terminal
Screw
SMD/SMT
Solder Hook
Solder Lug
Solder Pin
Stud
Wire Leads
Board Mount
Bracket
Bracket Mount
Chassis
Chassis Mount
DIN Rail
DIN Rail Mount
Flange
Flange Mount
Panel
Panel Mount
Panel Mount, Flange
PCB Mount
PC Pin
Plug In
SMD/SMT
Socket
Stud Mount
Thread Mount
Through Hole
3.7 VDC
9 VDC
12 VDC
16 VDC
18 VDC to 32 VDC
19 VDC
24 VDC
28 VDC
28 VDC, 115 VAC
28 VDC, 277 VAC
30 VDC, 250 VAC
30 VDC, 277 VAC
30 VDC, 60 VDC, 800 VAC
48 VDC
60 VDC
60 VDC, 800 VAC
72 VDC
100 VAC
110 VAC, 220 VAC, 30 VDC
110 VDC, 240 VAC
Connector
PC Pin
Plug In
Plug Pin
Quick Connect
Quick Connect Terminal
Screw
Socket Pin
Solder
Solder Hook
Solder Lug
Solder Pin
Solder Terminal
Stud
Turret
Wire Leads
Dual Coil Latching
Latching
Non-Latching
1.28 mOhms
1.44 mOhms
1.6 mOhms
2.725 mOhms
3.75 mOhms
4.4 mOhms
11.44 mOhms
12.95 mOhms
15.92 mOhms
46 mOhms
50 mOhms
100 mOhms
165 mOhms
188 mOhms
400 mOhms
640 mOhms
720 mOhms
1 Ohms
1.4 Ohms, 40 Ohms
2 Ohms
1 mA
2.1 mA
2.9 mA
3 mA
3.13 mA
3.2 mA
3.42 mA
3.7 mA
3.8 mA
4 mA to 4.6 mA
4.1 mA
4.2 mA
4.3 mA
4.4 mA
4.5 mA
4.6 mA
4.7 mA
4.8 mA
4.9 mA
5 mA
Copper Alloy
Copper Zinc
Fine Silver (Ag)
Gold, Silver
Gold (Au)
Silver
Silver (Ag)
Silver Alloy
Silver Alloy (Ag)
Silver Alloy (Ag) with Gold Plating
Silver Cadmium
Silver Cadmium Oxide
Silver Cadmium Oxide (AgCdO)
Silver Copper (AgCu)
Silver Nickel
Silver Nickel (AgNi)
Silver Nickel (AgNi) with Gold Plating
Silver Nickel Alloy
Silver Nickel Oxide
Silver Palladium
07
07 Full Size Relay
110
134
199
207
215
220
276
307
388
507
515
700
735
737
750
781
782
783
0.3 in
8.51 mm
9.53 mm
12.9 mm
15 mm
15.49 mm
15.7 mm
16 mm
16.5 mm
17.5 mm
18.2 mm
18.6 mm
18.8 mm
19 mm
19.2 mm
19.5 mm
20 mm
20.06 mm
20.1 mm
20.2 mm
3.55 mm
5 mm
5.08 mm
6.2 mm
6.5 mm
7 mm
7.2 mm
0.29 in
7.4 mm
8.51 mm
9.8 mm
10 mm
10.1 mm
10.11 mm
10.2 mm
10.3 mm
10.4 mm
10.41 mm
10.5 mm
10.6 mm
0.075 in
0.1 in
5 mm
6.25 mm
7 mm
7.11 mm
8.64 mm
9.53 mm
9.7 mm
9.9 mm
10 mm
10.16 mm
10.41 mm
10.5 mm
10.6 mm
10.9 mm
11 mm
11.5 mm
12 mm
12.3 mm
Box
Bulk
Cut Tape
Reel
Tray
Tube