Altech
Amphenol
Aratas
Banner Engineering
Eaton
FCL Components
GCT
Honeywell
IDEC
Littelfuse
Olimex Ltd.
Omron
Panasonic
Phoenix Contact
Same Sky
Schneider Electric
Siemens
Soldered
Song Chuan
SparkFun Electronics
TE Connectivity
Teledyne Relays
Weidmuller
DC Power Relays
General Purpose Relay
General Purpose Relays
High Power Relays
I/O Relay Terminals
Industrial Relay
Industrial Relays
Low Signal Relays
Military / Aerospace Relay
Military/Aerospace Relays
Military / Aerospace Relays
PCB Power Relays
PCB Relays
Power Relay
Power Relays
Relay
Relays
Relay Sockets
Slim Form Relays
Solid State Relays
1 Pole
2 Pole
2 Poles Power Relay
Chargeover
Compact
Compact Power Relay
Cube
Cubic
DC Power Relay
Epoxy Sealed Power Relay
Flux Protected Power Relay
General Purpose
General Purpose Relay
Heavy Duty
High Capacity
High-Capacity Miniature Power Relay
High Current
High Power
High Sensitivity
High Temperature Slim Power Relay
2 VDC
2.2 VDC
3 VDC
4 VDC to 32 VDC
4.5 V
4.5 VDC
5 V
5 VDC
6 V
6 VDC
8 VDC
9 V
9 VDC
12 V
12 VAC
12 VDC
12.6 VDC
15 VDC
18 V
18 VDC
1 Form A (SPST)
1 Form A (SPST), 1 Form B (SPST)
1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form B (SPST-NC)
1 Form B (SPST-NC)
1 Form C
1 Form C (SPDT)
1 form C (SPDT)
1 Form C (SPDT-NO, NC)
1 Form C (SPDT-NO)
1 Form X (SPDT-NO)
1 Form X (SPST)
1 Form X (SPST-NO)
1 Form Z (SPDT)
2 Form A
2 Form A (DPDT-NO)
2 Form A (DPST-NO)
2 Form A (DPST-NO), 1 Form B (SPST-NC)
2 Form A (DPST-NO), 2 Form B (DPST-NC)
2 Form A (SPST-NO)
250 mA
1 A
2 A
3 A
4 A
5 A
5 A, 7 A
6 A
7 A
8 A
10 A
10 A, 17 A
10 A, 20 A
10 A, 20 A, 30 A
12 A
15 A
16 A
17 A
18 A
20 A
Connector
J Form Lead
Plug In
Plug Pin
Quick Connect
Quick Connect Terminal
Screw
Solder Hook
Solder Lug
Solder Pin
Stud
Board Mount
Bracket
Bracket Mount
Chassis
Chassis Mount
DIN Rail
DIN Rail Mount
Flange
Flange Mount
Panel
Panel Mount
Panel Mount, Flange
PCB Mount
Plug In
Socket
Through Hole
12 VDC
24 VDC
28 VDC
30 VDC
60 VDC
72 VDC
115 VAC
115 VAC, 200 VAC
115 VAC, 28 VDC
200 VAC
200 VDC
230 VAC
240 VAC
240 VAC, 110 VDC
240 VAC, 28 VDC
240 VAC, 30 VDC
250 V
250 VAC
250 VAC, 110 VDC
250 VAC, 125 VDC
Connector
PC Pin
Plug In
Plug Pin
Quick Connect
Quick Connect Terminal
Screw
Solder
Solder Hook
Solder Pin
Solder Terminal
Dual Coil Latching
Latching
Non-Latching
1.6 mOhms
50 mOhms
100 mOhms
400 mOhms
640 mOhms
720 mOhms
1 Ohms
2 Ohms
4 Ohms
7.5 Ohms
8 Ohms
8.3 Ohms
9 Ohms
11 Ohms
11.3 Ohms
11.5 Ohms
12.5 Ohms
15 Ohms
16 Ohms
16.7 Ohms
2.1 mA
2.9 mA
3 mA
3.13 mA
3.7 mA
3.8 mA
4.1 mA
4.2 mA
4.3 mA
4.4 mA
4.5 mA
4.6 mA
4.7 mA
5 mA
5.2 mA
5.3 mA
5.6 mA
5.7 mA
6.1 mA
6.2 mA
Copper Alloy
Gold (Au)
Silver
Silver (Ag)
Silver Alloy
Silver Alloy (Ag)
Silver Alloy (Ag) with Gold Plating
Silver Cadmium
Silver Cadmium Oxide
Silver Cadmium Oxide (AgCdO)
Silver Copper (AgCu)
Silver Nickel
Silver Nickel (AgNi)
Silver Nickel (AgNi) with Gold Plating
Silver Nickel Oxide
Silver Palladium
Silver Tin
Silver Tin Indium (AgSnIn)
Silver Tin Oxide
Silver Tin Oxide (AgNiO)
31
110
199
207
215
220
276
307
507
515
805
812
841
882
891
892
894
899
915
932
15 mm
15.7 mm
16 mm
16.5 mm
17.5 mm
18.2 mm
18.6 mm
18.8 mm
19 mm
19.2 mm
19.5 mm
20 mm
20.06 mm
20.1 mm
20.2 mm
20.3 mm
20.37 mm
20.4 mm
20.5 mm
20.6 mm
3.55 mm
5 mm
5.08 mm
6.5 mm
7 mm
7.2 mm
7.4 mm
9.8 mm
10 mm
10.1 mm
10.11 mm
10.2 mm
10.3 mm
10.4 mm
10.5 mm
10.6 mm
10.7 mm
11 mm
11.2 mm
11.3 mm
5 mm
6.25 mm
7 mm
9.7 mm
10 mm
10.16 mm
10.5 mm
10.6 mm
10.9 mm
11 mm
12 mm
12.3 mm
12.5 mm
12.8 mm
13.34 mm
14 mm
14.2 mm
14.8 mm
14.9 mm
15 mm
Bulk
Cut Tape
Reel
Tray
Tube