2041 Speakers & Transducers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Visaton Speakers & Transducers magnetically shielded full range speaker 453In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Ceiling Mount 165 Hz 90 dBA 8 Ohms 20 W Round Solder Lug - 40 C + 70 C 100 mm 102 mm 102 mm 44 mm IP64, IP67
Same Sky Speakers & Transducers 30x20mm oval, 1W, 8ohm, 700Hz 2.258In Stock
Min.: 1
Mult.: 1

Speakers 94 dB 8 Ohms 1 W Oval Wire Leads - 25 C + 65 C 30 mm 20 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
DB Unlimited Speakers & Transducers Dynamic Speaker 196In Stock
Min.: 1
Mult.: 1

Speakers Dynamic Frame Mount 200 Hz 89 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 25 C + 55 C 92 mm 92 mm Paper
DB Unlimited Speakers & Transducers Dynamic Speaker
63Expected 6/24/2026
Min.: 1
Mult.: 1

Speakers Dynamic Flange Mount 250 Hz 100 dBA 4 Ohms 2 W Rectangular Wire Leads - 20 C + 60 C 60 mm 33 mm Cloth
DB Unlimited Speakers & Transducers 33.9x33.9x16.2, 4 Ohm, Round IP67 speaker with Solder Eyelets Non-Stocked
Min.: 50
Mult.: 50
Speakers Speaker Panel Mount 280 Hz 99 dBA 4 Ohms Round - 20 C + 55 C 33.9 mm Aluminum
DB Unlimited Speakers & Transducers 31x31x16.8, 4 Ohm, Round speaker with Solder Eyelets Non-Stocked
Min.: 50
Mult.: 50
Speakers Speaker Panel Mount 240 Hz Circular - 20 C + 55 C 31 mm Mylar
DB Unlimited Speakers & Transducers 45x36x19.5, 4 Ohm, Rectangle speaker with Lead Wire Non-Stocked
Min.: 20
Mult.: 20
Speakers Speaker Panel Mount 200 Hz 88 dBA 4 Ohms Rectangular Wire Leads - 20 C + 60 C 59.3 mm Mylar
DB Unlimited Speakers & Transducers 40x40x16.9, 4 Ohm, Round speaker with Solder Eyelets Non-Stocked
Min.: 50
Mult.: 50
Speakers Dynamic Panel Mount 220 Hz 99 dBA 4 Ohms 3 W Round Solder Pad - 20 C + 55 C 40 mm Aluminum
DB Unlimited Speakers & Transducers 40x40x16.9, 4 Ohm, Round IP67 speaker with Solder Eyelets Non-Stocked
Min.: 40
Mult.: 40
Speakers Speaker Panel Mount 220 Hz 99 dBA 4 Ohms Round - 20 C + 55 C 40 mm Aluminum