SP920204-1

DB Unlimited
497-SP920204-1
SP920204-1

Mfr.:

Description:
Speakers & Transducers Dynamic Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,48 € 34,80 €
3,19 € 63,80 €
2,92 € 175,20 €
2,73 € 273,00 €
2,58 € 670,80 €
2,32 € 1.160,00 €
2,28 € 11.400,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Frame Mount
200 Hz
89 dBA
4 Ohms
2 W
Rectangular
Solder Eyelet
- 25 C
+ 55 C
92 mm
92 mm
Paper
Brand: DB Unlimited
Dimensions: 92 mm x 92 mm x 30.3 mm
Height: 30.3 mm
Height - in: 1.193 in
Height - mm: 30.3 mm
Length - in: 3.622 in
Length - mm: 92 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SP
Factory Pack Quantity: 20
Subcategory: Audio Devices
Width - in: 3.622 in
Width - mm: 92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.