AR Series Speakers & Transducers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers RECEIVER 20 MW 32 OHM 108 DB 400 HZ 1.051In Stock
Min.: 1
Mult.: 1

Receivers Electromagnetic Board Mount 400 Hz 108 dBA 32 Ohms 20 mW Rectangular Spring Contact - 40 C + 80 C 15 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Polyester IP67
PUI Audio Speakers & Transducers .015W 150 OHM 119DBA 650HZ 1.064In Stock
Min.: 1
Mult.: 1

Receivers Electromagnetic Board Mount 10 kHz 118 dBA 150 Ohms 15 mW Round SMD/SMT - 20 C + 60 C 26.8 mm 8 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers RECEIVER 20 MW 32 OHM 116 DB 450 HZ 585In Stock
Min.: 1
Mult.: 1

Receivers Electromagnetic Board Mount 450 Hz 116 dBA 32 Ohms 20 mW Rectangular Spring Contact - 40 C + 80 C 12 mm 6 mm 2 mm Neodymium Iron Boron (NdFeB) Polyester IP67