USB4216-03-A

GCT
640-USB4216-03-A
USB4216-03-A

Mfr.:

Description:
USB Connectors USB C Receptacle, Short Body, USB2.0, 16Pin, Horizontal, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.771

Stock:
4.771
Can Dispatch Immediately
On Order:
2.000
Expected 2/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,438 € 4,38 €
0,391 € 9,78 €
0,372 € 37,20 €
0,333 € 83,25 €
Full Reel (Order in multiples of 1000)
0,301 € 301,00 €
0,292 € 584,00 €
0,275 € 1.375,00 €
0,265 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Short-body
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right-Angle
PCB Mount
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: PCB Top Mount Short-body
Series: USB4216
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

USB4216 16-Pin Fully SMT USB Type-C® Receptacles

GCT USB4216 16-Pin Fully SMT USB Type-C® Receptacles are compact, fully SMT receptacles with a total body length of 6.50mm. Despite its small size, the USB4216 is approved for Power Delivery (PD) up to 240W and 20,000 mating cycles for USB 2.0 applications. The GCT USB4216 is ideal for designs where real estate or small product size is critical.