208299-5001

Molex
538-208299-5001
208299-5001

Mfr.:

Description:
Terminals Pico-EZMATE HC 1.8 CrimpTerm Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.519

Stock:
55.519 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,274 € 2,74 €
0,245 € 6,13 €
0,233 € 23,30 €
0,208 € 52,00 €
0,198 € 198,00 €
0,191 € 477,50 €
Full Reel (Order in multiples of 20000)
0,191 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Not Insulated
24 AWG
22 AWG
Swage
Gold
Copper Alloy
208298
Pico-EZmate
Reel
Cut Tape
Brand: Molex
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 5 A
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 250 VAC
Part # Aliases: 2082995001 02082995001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Pico-EZmate High-Current Wire-to-Board Connectors

Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors have a 5.0A electric current and compact design for high performance in tight-space applications. These connectors' low profile and compact size are ideal for small consumer devices with narrow space to mount the connectors. The Pco-EZmate Connectors' ergonomic mating and un-mating in the diagonal direction allows for easier mating and un-mating processes. Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors support battery connection for mobile devices, and applications include consumer goods, data center equipment, home appliances, medical instruments, mobile devices, and in-vehicle infotainment.