208299-5001

Molex
538-208299-5001
208299-5001

Mfr.:

Description:
Terminals Pico-EZMATE HC 1.8 CrimpTerm Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.361

Stock:
56.361 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,414 € 4,14 €
0,378 € 9,45 €
0,341 € 34,10 €
0,312 € 78,00 €
0,259 € 259,00 €
0,243 € 607,50 €
0,23 € 1.150,00 €
0,22 € 2.200,00 €
Full Reel (Order in multiples of 20000)
0,22 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Not Insulated
24 AWG
22 AWG
Swage
Gold
Copper Alloy
208298
Pico-EZmate
Reel
Cut Tape
Brand: Molex
Contact Gender: Female
Current Rating: 5 A
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 250 VAC
Part # Aliases: 2082995001 02082995001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Pico-EZmate High-Current Wire-to-Board Connectors

Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors have a 5.0A electric current and compact design for high performance in tight-space applications. These connectors' low profile and compact size are ideal for small consumer devices with narrow space to mount the connectors. The Pco-EZmate Connectors' ergonomic mating and un-mating in the diagonal direction allows for easier mating and un-mating processes. Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors support battery connection for mobile devices, and applications include consumer goods, data center equipment, home appliances, medical instruments, mobile devices, and in-vehicle infotainment.