Weidmuller DIN Rail Terminal Blocks

Results: 3.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Weidmuller DIN Rail Terminal Blocks SDT 2.5 4C W/O DTLV OR 150In Stock
Min.: 1
Mult.: 1

Terminal 4 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 Snap-In 22 AWG 14 AWG 36.5 mm 5.1 mm 96 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks 6/LD 10-36VAC/DC
1.736In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 36 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 71.5 mm 7.9 mm 60 mm WSI Bulk
Weidmuller DIN Rail Terminal Blocks ZSI 6-2/FC
2.909In Stock
Min.: 1
Mult.: 1

Black ZSI Bulk
Weidmuller DIN Rail Terminal Blocks KDKS 1/PE/35 880In Stock
Min.: 1
Mult.: 1
Fuse Terminal Block 5 Position 6.3 A 500 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 22 AWG 12 AWG 65 mm 8 mm 91 mm
Weidmuller DIN Rail Terminal Blocks WPD 233 2X300/2X300 BN 2In Stock
Min.: 1
Mult.: 1

Distribution Block 520 A 1 kVAC/DC Screw Brown UL 94 V-0 DIN Rail 600 MCM 118 mm 82.6 mm 83.5 mm WPD Bulk
Weidmuller DIN Rail Terminal Blocks PPV 8 OR 35X15 DGR 7In Stock
Min.: 1
Mult.: 1

Weidmuller 2812470000
Weidmuller DIN Rail Terminal Blocks KDKS1EN/SMT 10-60VAC/DC BFI H+ 1.212In Stock
Min.: 1
Mult.: 1
Weidmuller DIN Rail Terminal Blocks WTL 6/1/STB/32 290In Stock
Min.: 1
Mult.: 1
Test Disconnect Terminal 2 Position 41 A 630 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 47.5 mm 7.9 mm 65 mm
Weidmuller DIN Rail Terminal Blocks WDK 2.5D W/DIODE
178In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 1 A 400 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 62.5 mm 5.1 mm 69 mm WDK Bulk
Weidmuller DIN Rail Terminal Blocks WDK 2.5 BL 750In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 24 A 400 V Screw Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 30 AWG 12 AWG 63 mm 5.1 mm 69.5 mm
Weidmuller DIN Rail Terminal Blocks AFS,4 2C BLK 10-36V 805In Stock
Min.: 1
Mult.: 1

Push In Black AFS Bulk
Weidmuller DIN Rail Terminal Blocks MAK 2.5 DB WM
362In Stock
Min.: 1
Mult.: 1

Motor Connection Terminal 8 Position 24 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 63 mm 6.2 mm 88 mm MAK Bulk
Weidmuller DIN Rail Terminal Blocks ASK1EN/SMT 10-60VUC BFI H+ 100In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 60 V Screw Beige Polyamide (PA) UL 94 V-2 DIN Rail 43 mm 8.1 mm 58 mm
Weidmuller DIN Rail Terminal Blocks KDKS 1/35,PA,BG
182In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 4 Position 6.3 A 500 V Screw Beige Polyamide (PA) UL 94 V-2 DIN Rail 26 AWG 12 AWG 55.6 mm 8 mm 76.5 mm KDKS Bulk
Weidmuller DIN Rail Terminal Blocks KDKS 1/EN4,PA,BG
1.067In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 4 Position 6.3 A 500 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 22 AWG 12 AWG 65 mm 8 mm 73.5 mm KDKS Bulk
Weidmuller DIN Rail Terminal Blocks WFF 35 237In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 125 A 1 kV Bolt, Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 51 mm 27 mm 107 mm
Weidmuller DIN Rail Terminal Blocks WMF 2.5 FU PE 10-36V SW 110In Stock
Min.: 1
Mult.: 1
Black
Weidmuller DIN Rail Terminal Blocks A2C 1.5 4.849In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 17.5 A 500 V Push-In Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 14 AWG 33.5 mm 3.5 mm 55 mm A2C Bulk
Weidmuller DIN Rail Terminal Blocks ZDU 4-2/4AN 2.565In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 4 Position 32 A 800 V Tension Clamp Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 10 AWG 45.5 mm 6.1 mm 75.1 mm ZDU Bulk
Weidmuller DIN Rail Terminal Blocks KDKS1/35 LD 24VDC 4ZB 42In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 4 Position 6.3 A 500 V Screw Beige / Yellow Polyamide (PA) UL 94 V-2 DIN Rail 22 AWG 12 AWG 55.6 mm 8 mm 73.5 mm
Weidmuller DIN Rail Terminal Blocks WDU 120/150 28In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 269 A 1 kV Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 117 mm 32 mm 132 mm
Weidmuller DIN Rail Terminal Blocks A2C 2.5 PE 4.636In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 800 V Push-In Green / Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 36.5 mm 5.1 mm 55 mm A2C Bulk
Weidmuller DIN Rail Terminal Blocks ZIA 1.5/3L-1S 2.646In Stock
Min.: 1
Mult.: 1
Initiator/Actuator Terminal 2 Position 17.5 A 250 V Tension Clamp Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 14 AWG 45.5 mm 5.08 mm 68.5 mm
Weidmuller DIN Rail Terminal Blocks WDU 95N/120N 105In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 2 Position 269 A 1 kV Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 90 mm 27 mm 91 mm
Weidmuller DIN Rail Terminal Blocks WTR 4, W/STB 779In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal 2 Position 32 A 500 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 10 AWG 48 mm 6.1 mm 60 mm WTR Bulk