4427-0-00-15-00-00-03-0

Mill-Max
575-4427000150000030
4427-0-00-15-00-00-03-0

Mfr.:

Description:
Pin & Socket Connectors Press-Fit PCB Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.295

Stock:
3.295 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,465 € 4,65 €
0,415 € 10,38 €
0,396 € 39,60 €
0,353 € 88,25 €
0,336 € 336,00 €
0,317 € 792,50 €
0,303 € 1.515,00 €
0,288 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Through Hole
Press Fit
Brass
Gold
4427-0
Bulk
Brand: Mill-Max
Mounting Angle: Straight
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2500
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.