224461-0001

Molex
538-224461-0001
224461-0001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors COUPLE MODULAR JACK LOW PROFILE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
5.120
Expected 3/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
2,00 € 20,00 €
1,83 € 45,75 €
1,76 € 176,00 €
1,55 € 387,50 €
1,49 € 745,00 €
1,47 € 1.470,00 €
1,15 € 5.888,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Jack (Female)
RJ45
1x1
8P8C
Cat 3
In-Line
Right Angle
1 A
100 VDC
0 C
+ 70 C
Black
User Selectable
224461
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: In-Line
Mating Cycles: 750 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Operating Temperature Range: 0 C to + 70 C
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 2244610001 02244610001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Cat 3 RJ45 In-Line Coupler

Molex Cat 3 RJ45 In-Line Coupler offers a reliable, cost-effective solution for extending Ethernet connections and simplifying device swaps without rewiring. This coupler supports a maximum of 100VDC and 1A, with 20mΩ contact resistance. The panel-mount design enhances accessibility and organization in enclosures, while gold-over-nickel contacts ensure superior conductivity and corrosion resistance. The RJ45 in-line coupler mates with modular plugs regardless of their orientation, allowing connections that result in a more user-friendly experience and greater flexibility. These couplers are in compliance with RoHS and IEC 60603-7 standards and are ideal for networking, telecommunications, industrial automation, and AV installations.