78646-3001

Molex
538-78646-3001
78646-3001

Mfr.:

Description:
Memory Card Connectors MICRO SIM CON ASSY 1.45HT PUSHPULL 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.368

Stock:
11.368 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,826 € 8,26 €
0,738 € 18,45 €
0,703 € 70,30 €
0,659 € 164,75 €
0,627 € 313,50 €
0,508 € 508,00 €
Full Reel (Order in multiples of 1500)
0,484 € 726,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Memory Card Connectors
RoHS:  
Sockets
SIM
6 Contact
1 Row
1.27 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.45 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Mating Cycles: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 78646
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 15 VDC
Part # Aliases: 0786463001 786463001
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.45mm micro-SIM Card Socket

Molex micro-SIM 1.45mm Card Sockets offering to include a 1.45mm profile height without detect switch. Molex micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi cards, and other small electronic devices.

Memory Connectors

Molex SD, SIM, and Combo SD/SIM Memory Card Connectors are available in the micro, mini, nano, and a variety of other popular formats and ejector styles. These Molex memory connectors offer design flexibility and space savings in PCBs.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-SIM Card Sockets

Molex Micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex Micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi® cards, and other small electronic devices.