MEM2090-00-145-00-A

GCT
640-MEM20900014500A
MEM2090-00-145-00-A

Mfr.:

Description:
Memory Card Connectors Micro SD Push-Push, Normaly Open, SMT, 1.45mm Profile, No Peg

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.267

Stock:
8.267 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
1,04 € 10,40 €
0,929 € 23,23 €
0,886 € 88,60 €
0,829 € 207,25 €
0,789 € 394,50 €
0,737 € 737,00 €
Full Reel (Order in multiples of 1500)
0,693 € 1.039,50 €
0,673 € 2.019,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
SMD/SMT
Gold
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Liquid crystal polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Latch Color: Silver
Mating Cycles: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: MEM2090
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 VAC/5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MEM2090 MicroSD Push-Push Memory Card Connector

GCT MEM2090 MicroSD Push-Push Memory Card Connector offers an extended life of 10K mating cycles and a stainless steel shell designed for top-of-PCB use. This memory card connector features a push-push ejector mechanism, a surface-mount design, and a 1.45mm profile height. The MEM2090 connector has no TH location pegs, allowing maximum PCB tracking and a normally open card detection switch. GCT MEM2090 MicroSD Push-Push Memory Card Connector is ideal for applications where reliability is key.