MEM2052-00-195-00-A

GCT
640-MEM20520019500A
MEM2052-00-195-00-A

Mfr.:

Description:
Memory Card Connectors Micro SD Push Push, Normaly open, SMT, 1.95mm profile, No Peg,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.793

Stock:
13.793
Can Dispatch Immediately
On Order:
10.000
Expected 3/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,81 € 8,10 €
0,723 € 18,08 €
0,689 € 68,90 €
0,646 € 161,50 €
0,615 € 307,50 €
Full Reel (Order in multiples of 1000)
0,57 € 570,00 €
0,532 € 1.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
9 Contact
1 Row
1.1 mm
Solder
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: GCT
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.95 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Length: 14.25 mm
Mating Cycles: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: MEM2052
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 10 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

USB4525 USB Type-C® USB 3.2 Gen 2 Receptacle

GCT USB4525 USB Type-C® USB 3.2 Gen 2 Receptacle is a 24-position, horizontal mid-mount device with 0.8mm offset, enabling a low 2.36mm overall height above the PCB. This design offers increased flexibility in applications requiring a low-profile solution. The USB4525 receptacle has been developed with fully automated assembly and supports the USB 3.2 Gen 2 specification. The surface-mount contacts and four through-hole shell stakes provide superior PCB retention. GCT USB4525 USB Type-C USB 3.2 Gen 2 Receptacle has a 5A current rating and is tested to 10,000 cycles, making it an ideal choice for demanding applications such as portable electronics, audio equipment, digital and smart TVs, virtual reality technology, gaming controllers, and more.

MEM2052 MicroSD Memory Card Connector

GCT MEM2052 MicroSD Memory Card Connector is a next-generation low-profile microSD memory card connector with a push-push ejector mechanism. The connector has a profile height of 1.95mm and builds upon the long-term success of its predecessor MEM2051 microSD card connector. The MEM2052 connector features a card detection switch in a normally open configuration and an operating temperature between -25°C and +85°C. This microSD memory card connector offers enhanced specifications to support 10,000 mating cycles. Typical applications include portable electronics, alarm systems, security systems, and consumer electronics.