JAE Electronics Board to Board & Mezzanine Connectors

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
JAE Electronics Board to Board & Mezzanine Connectors 120P Rcpt 1.27mm 8.875In Stock
Min.: 1
Mult.: 1

Sockets 120 Position 1.27 mm (0.05 in) 2 Row Solder Straight 12 mm, 14 mm, 18 mm 1 A 500 VAC - 40 C + 80 C Gold Copper Alloy Polybutylene Terephthalate (PBT) TX24 Tray
JAE Electronics Board to Board & Mezzanine Connectors 5.149In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Sockets 30 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 0.7 mm 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP7 Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors CONN RIGID SIDE STR 100 POS 770In Stock
Min.: 1
Mult.: 1
Reel: 500

MA01 Reel, Cut Tape

JAE Electronics Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 50 position plug 526In Stock
Min.: 1
Mult.: 1
Reel: 500

Connectors 100 Position 0.5 mm (0.02 in) 2 Row Solder Straight 2.5 mm, 3 mm 300 mA - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) AC01 Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 30P recept Straight 959In Stock
Min.: 1
Mult.: 1

Sockets 30 Position 1.27 mm (0.05 in) 2 Row Solder Straight 12 mm, 14 mm, 18 mm 1 A 500 VAC - 40 C + 80 C Gold Copper Alloy Polybutylene Terephthalate (PBT) TX24 Tray
JAE Electronics Board to Board & Mezzanine Connectors Fine Pitch B2B 10A PWR Cont Sockt 4 sig 5.762In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Sockets 4 Position 0.4 mm (0.016 in) 2 Row Solder Straight 0.7 mm 5 A, 400 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP10 Reel, Cut Tape, MouseReel
JAE Electronics Board to Board & Mezzanine Connectors 6CKT PLUG 0.35MM 0.6MM VRT STACKING 14.264In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Plugs 6 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 3 A, 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP66DK Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 80P RCPT R.A. W/HOOK THRU HOLE 2.870In Stock
Min.: 1
Mult.: 1

Sockets 80 Position 1.27 mm (0.05 in) 2 Row Solder Right Angle 1 A 500 VAC - 40 C + 80 C Gold Copper Alloy Polybutylene Terephthalate (PBT) TX24 Tray
JAE Electronics Board to Board & Mezzanine Connectors 8CKT PLUG 0.35MM 0.6MM VRT STACKING 16.217In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Plugs 8 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 3 A, 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP66DK Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors WP7 Series (0.4 mm Pitch, Stacking Type Connector) 7.958In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Sockets 50 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 0.7 mm 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP7 Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 50P SCKT .35MM PITCH 0.6MM B2B CONNECTOR 8.740In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Sockets 50 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.7 mm 3 A, 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP27D Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 8CKT RCPT 0.35MM 0.6MM VRT STACKING 6.954In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Sockets 8 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 3 A, 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP66DK Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 10P SOCKET 0.35MM PITCH B2B 6.MM 21.335In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Sockets 10 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.7 mm 3 A, 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP27D Reel, Cut Tape, MouseReel
JAE Electronics Board to Board & Mezzanine Connectors 6POS 0.8MM SMT 886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Headers 6 Position 0.8 mm (0.031 in) 2 Row Solder Straight 500 mA 200 VAC, 300 VDC - 40 C + 85 C Tin Copper Alloy Polyphenylene Sulfide (PPS) IL-WX Reel, Cut Tape, MouseReel
JAE Electronics Board to Board & Mezzanine Connectors 0.8MM 50P PLUG 70In Stock
Min.: 1
Mult.: 1

Plugs 50 Position 0.8 mm (0.031 in) 2 Row Solder Straight 5 mm, 8 mm, 11 mm, 14 mm, 17 mm 500 mA - 40 C + 85 C Gold Copper Alloy Polyphenylene Sulfide (PPS) KX15 Tray
JAE Electronics Board to Board & Mezzanine Connectors 7.552In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Sockets 26 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 0.7 mm 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP7 Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 6.887In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Sockets 16 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 0.7 mm 300 mA 50 V - 40 C + 85 C Gold Copper Alloy Plastic WP7 Reel, Cut Tape
JAE Electronics Board to Board & Mezzanine Connectors 80P 1.27MM PLUG HGH-SPD TRANSMISSION 447In Stock
Min.: 1
Mult.: 1

Plugs 80 Position 1.27 mm (0.05 in) 4 Row Solder Right Angle 1 A - 40 C + 85 C Gold Copper Alloy Polybutylene Terephthalate (PBT) TX25A Tray
JAE Electronics KX15-40K4DE
JAE Electronics Board to Board & Mezzanine Connectors 91In Stock
Min.: 1
Mult.: 1

Plugs 40 Position 0.8 mm (0.031 in) 2 Row Solder Straight 4 mm 500 mA 200 VAC, 300 VDC - 40 C + 85 C Gold Copper Alloy
JAE Electronics Board to Board & Mezzanine Connectors 6POS 0.8MM SMT 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Headers 6 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 500 mA 200 VAC, 300 VDC - 40 C + 85 C Tin Copper Alloy Polyphenylene Sulfide (PPS) IL-WX Reel, Cut Tape, MouseReel
JAE Electronics Board to Board & Mezzanine Connectors 30P PLUG STRAIGH THRU HOLE 252In Stock
Min.: 1
Mult.: 1

Plugs 30 Position 1.27 mm (0.05 in) 2 Row Solder Straight 18 mm, 22 mm, 24 mm 1 A 500 VAC - 40 C + 80 C Gold Copper Alloy Polybutylene Terephthalate (PBT) TX25 Tray
JAE Electronics Board to Board & Mezzanine Connectors 40P plug Straight 474In Stock
Min.: 1
Mult.: 1

Plugs 40 Position 1.27 mm (0.05 in) 2 Row Solder Straight 10.3 mm 1 A 500 V Gold Copper Alloy Polybutylene Terephthalate (PBT) TX25 Tray
JAE Electronics Board to Board & Mezzanine Connectors .5mm 50P PIN STRAIGHT 219In Stock
Min.: 1
Mult.: 1

Plugs 50 Position 0.5 mm (0.02 in) 2 Row Solder Straight 4 mm WR Tray
JAE Electronics Board to Board & Mezzanine Connectors 30p recep SMT 3.25mm height 127In Stock
Min.: 1
Mult.: 1

Sockets 30 Position 0.5 mm (0.02 in) 2 Row Solder Straight 300 mA 200 VAC, 300 VDC - 40 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) WR Bulk
JAE Electronics Board to Board & Mezzanine Connectors 50p plug SMT 3mm height 174In Stock
Min.: 1
Mult.: 1

Plugs 50 Position 0.5 mm (0.02 in) 2 Row Solder Straight 300 mA 200 VAC, 300 VDC - 40 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) WR Tray