AC01P100WA1R500

JAE Electronics
656-AC01P100WA1R500
AC01P100WA1R500

Mfr.:

Description:
Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 50 position plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,06 € 7,06 €
5,99 € 59,90 €
5,62 € 140,50 €
5,35 € 267,50 €
5,09 € 509,00 €
4,87 € 1.217,50 €
Full Reel (Order in multiples of 500)
4,55 € 2.275,00 €
4,21 € 4.210,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
2.5 mm, 3 mm
300 mA
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AC01
Reel
Cut Tape
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AC01 0.5mm Board-to-Board Connectors

JAE Electronics AC01 0.5mm Board-to-Board Connectors are 0.5mm pitch, horizontal board-to-board connectors suited for information and communication equipment and other industrial devices. JAE AC01 Connectors are available in 2.5mm and 3.0mm stacking heights and 50, 60, 80, or 100 contacts. The series employs a highly stable and reliable contact structure.