Amphenol Board to Board & Mezzanine Connectors

Results: 3.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Amphenol FCI Board to Board & Mezzanine Connectors BERGSTAK .5MM 431In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Headers 120 Position 2 Row Solder Vertical 500 mA 100 V - 55 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) BergStak HS Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors BergStak0.50mm REC 40pos, 7mm mating height 318In Stock
11.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 1.000
Receptacles 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm 500 mA 50 VAC 2 Gbps - 40 C + 105 C Gold Copper Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors BergStak0.50mm REC 40pos, 8.5mm mating height 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Receptacles 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4.5 mm 500 mA 50 VAC 2 Gbps - 40 C + 105 C Gold Copper Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors BergStak0.50mm header 40pos, 7-8.5mm mating height 511In Stock
Min.: 1
Mult.: 1
Reel: 700
Headers 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4 mm 500 mA 50 VAC 2 Gbps - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) Bergstak 0.5mm Reel, Cut Tape
Amphenol Aorora Board to Board & Mezzanine Connectors FLOAT COMBO .5MM 1.173In Stock
Min.: 1
Mult.: 1
Reel: 300
Connectors 60 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 13.4 mm 5 A 50 VAC, 50 VDC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) FloatCombo Reel, Cut Tape
Amphenol Aorora Board to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 100P W/MYLAR 6.121In Stock
Min.: 1
Mult.: 1
Reel: 700

Receptacles 100 Position 0.5 mm (0.02 in) Solder Vertical 500 mA, 5 A 50 V, 200 V - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Reel, Cut Tape
Amphenol / InterCon Systems Board to Board & Mezzanine Connectors Lynx 4x50P Rcpt w/ Alignment Pins 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.450

Receptacles 200 Position 0.6 mm (0.024 in) 4 Row Solder Straight 500 mA - 55 C + 105 C Gold Copper Alloy Thermoplastic (TP) 11828 Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors POWERSTAK REC VT 2P-10159561-200221RLF 1.130In Stock
Min.: 1
Mult.: 1
Reel: 400
Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 22P DR PCB MNT RECPT 2.54 mm x 2.54 mm 2.913In Stock
Min.: 1
Mult.: 1

Receptacles 22 Position 2.54 mm (0.1 in) 2 Row Solder Vertical 3 A 1 kV - 65 C + 125 C Gold Phosphor Bronze Thermoplastic (TP) Dubox Tube
Amphenol FCI Board to Board & Mezzanine Connectors 50 P Hermaphroditic Mezzanine Connector 1.362In Stock
Min.: 1
Mult.: 1
Reel: 800

Connectors 50 Position 0.5 mm (0.02 in) Solder 6 mm 500 mA - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) MezzoStak Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 9P VERT PLUG SMT 7MM MATED HEIGHT 1.463In Stock
Min.: 1
Mult.: 1
Reel: 500

Headers 9 Position 1 mm (0.039 in) Solder 7 mm 1 A 500 V - 55 C + 130 C Gold Copper Alloy Liquid Crystal Polymer (LCP) CONAN Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 0.8MM B TO B REC 280In Stock
Min.: 1
Mult.: 1

Receptacles 200 Position 0.8 mm (0.031 in) 800 mA 100 V - 40 C + 125 C Gold Nickel Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube
Amphenol TCS Board to Board & Mezzanine Connectors 300P RECPT 166In Stock
Min.: 1
Mult.: 1
Reel: 250

Receptacles 300 Position 1.27 mm (0.05 in) 10 Row Solder 4 mm, 10 mm 450 mA 200 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Meg-Array Reel, Cut Tape, MouseReel
Amphenol Aorora Board to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 60P W/MYLAR 1.848In Stock
Min.: 1
Mult.: 1
Reel: 500

Plugs 60 Position 0.5 mm (0.02 in) Solder Pin Vertical 500 mA, 5 A 50 V, 200 V - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Reel, Cut Tape
Amphenol / InterCon Systems Board to Board & Mezzanine Connectors M-SERIES 56, 0 MM Plug, 4-Pair, 24-Column, 312-PIN, 30u in. Plating 336In Stock
Min.: 1
Mult.: 1
Reel: 120

Plugs 312 Position 1.6 mm (0.063 in) 24 Row BGA Horizontal 4 mm 500 mA 500 VAC - 55 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors B/S II HDR DR DUPLEX SMT-95157-204LF 8.716In Stock
Min.: 1
Mult.: 1

4 Position 2.54 mm (0.1 in) 2 Row Solder Straight 3 A 1.5 kV - 65 C + 125 C Gold Phosphor Bronze Thermoplastic (TP) Bulk
Amphenol FCI Board to Board & Mezzanine Connectors POWERSTAK VERT REC 4P P2-10159561-400221RLF 1.000In Stock
Min.: 1
Mult.: 1
Reel: 400
Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR 4.696In Stock
Min.: 1
Mult.: 1
Reel: 1.200
Headers 20 Position 0.5 mm (0.02 in) 500 mA - 40 C + 125 C Gold Copper Alloy Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Rec, R2, 60Pos 3.219In Stock
Min.: 1
Mult.: 1
Reel: 500

Receptacles 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Rec, R4, 80Pos 1.663In Stock
Min.: 1
Mult.: 1
Reel: 150

Receptacles 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 15.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol Aorora Board to Board & Mezzanine Connectors Micro BTB Conn Vert, Plug, 14P 12.773In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Headers 14 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 1 mm 3 A 50 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) 101 Reel, Cut Tape
Amphenol Aorora Board to Board & Mezzanine Connectors Micro BTB Conn Vert, Rcpt, 14P 12.428In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Receptacles 14 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 1 mm 3 A 50 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) 101 Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Conan Lite receptacle, 21 position 4.509In Stock
Min.: 1
Mult.: 1
Reel: 800

Receptacles 21 Position 1 mm (0.039 in) Solder Straight 1 A 100 VDC 8 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 6P VRT SR RECEPT MATTE TIN 4.012In Stock
Min.: 1
Mult.: 1

Receptacles 6 Position 2.54 mm (0.1 in) 1 Row Solder Vertical 3 A 1 kV - 65 C + 125 C Tin Phosphor Bronze Thermoplastic (TP) BergStik Tube
Amphenol FCI Board to Board & Mezzanine Connectors 12P VRT SR RECEPT .76 GOLD 4.824In Stock
Min.: 1
Mult.: 1

Receptacles 12 Position 2.54 mm (0.1 in) 1 Row Solder Vertical 3 A 1 kV - 65 C + 125 C Gold Phosphor Bronze Thermoplastic (TP) Dubox Tube