WE-VD Series Varistors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 21.888In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 190pF 2500A 350VDC 15.638In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 66 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4.840In Stock
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1820 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 65VDC 7J 640pF 4.443In Stock
2.850Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 10mm 275Vrms Type 5 1.657In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 10000A 418VDC 500In Stock
Min.: 500
Mult.: 500
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 10 kA 382 J 760 pF - 40 C + 105 C Reel
Wurth Elektronik Varistors WE-VD High Surge 14mm 130Vrms Type 5 1.345In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 6 kA 70 J 840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 14mm 275Vrms Type 5 884In Stock
4.500On Order
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 460Vrms Type 5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 270 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 550Vrms Type 5 290In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 240 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 10mm Disc 210pF 2500A 320VDC 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 60 J 210 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 38VDC 6J 3140pF 973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Through Hole 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 6 J 3140 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 20mm Disc 1830pF 6500A 170VDC 743In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 114 J 1830 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 860pF 10000A 350VDC 287In Stock
1.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 860 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF 163In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 570 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 94In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm Disc 840pF 4500A 170VDC 747In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 840 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 11960pF 1000A 18VDC 750In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 0.01196 uF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 7620pF 1000A 31VDC 500In Stock
750Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 9.4 J 7620 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 450pF 4500A 350VDC 1.544In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 132 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 6420pF 1000A 38VDC 696In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6420 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 420pF 4500A 385VDC 391In Stock
750Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 140 J 420 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 110pF 1200A 320VDC 1.413In Stock
Min.: 1
Mult.: 1
Reel: 1.500

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 30 J 110 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 105pF 1200A 350VDC 503In Stock
3.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 33 J 105 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 100pF 1200A 385VDC 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 35 J 100 pF - 40 C + 105 C Reel, Cut Tape