ZV50S2220452NIR1

Bourns
652-ZV50S2220452NIR1
ZV50S2220452NIR1

Mfr.:

Description:
Varistors ZV 50Vrms 2220 4500A High Surge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,18 € 21,80 €
1,96 € 49,00 €
1,78 € 178,00 €
Full Reel (Order in multiples of 250)
1,51 € 377,50 €
1,44 € 720,00 €
1,21 € 1.210,00 €
1,15 € 2.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
KV2501
Varistors
SMD/SMT
SMD/SMT
2220 (5750 metric)
50 VAC
63 VDC
77.5 V
115 V
4.5 kA
880 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Current Rating: 10 A
Height: 3.3 mm
Length: 5.7 mm
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 8.4 %
Type: High Surge
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

ZV50S2220452NIR1 High-Surge Multilayer Varistor

Bourns Model ZV50S2220452NIR1 High-Surge Multilayer Varistor protects sensitive electronic devices against high-voltage surges in the low-voltage region. This Bourns multilayer varistor offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. ZV50S2220452NIR1 exhibits independent suppression characteristics, enabling stable protection over a -55°C to +125°C temperature range. ZV varistors are typically used to protect ICs and other components at the circuit-board level.